
Mallory Sonalert PB-1420PL-03AQ technical specifications.
| Depth | 5mm |
| Diameter | 14mm |
| Frequency | 2kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 4V |
| Packaging | Bulk |
| Series | PB |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-1420PL-03AQ to view detailed technical specifications.
No datasheet is available for this part.