Mallory Sonalert PB-1820PL-06AQ technical specifications.
| Frequency | 2.25kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Series | PB |
| Shape | Rectangular |
| Termination | PC Pins |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-1820PL-06AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.