Mallory Sonalert PB-2712P technical specifications.
| Diameter | 1.18inch |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-2712P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.