
This general purpose speaker features a round shape with a diameter of 30mm and a height of 13.5mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The speaker is designed for PCB mount and has a maximum power dissipation of 200mW.
Mallory Sonalert PB-2712PQ technical specifications.
| Color | Black |
| Depth | 13mm |
| Diameter | 30mm |
| Frequency | 1.25kHz |
| Height | 13.5mm |
| Impedance | 8R |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | PCB |
| Outside Diameter | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.25kHz |
| Series | PB |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| Weight | 0.141096oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-2712PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
