Mallory Sonalert PF-21N31PQ technical specifications.
| Frequency | 3kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | PF |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-21N31PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.