The PF-27N25PSQ is a 12V DC siren from Mallory Sonalert with a frequency of 2.5kHz. It operates within a temperature range of -20°C to 70°C and has a maximum operating supply current of 15mA. The device is packaged in bulk and features PC pin termination. It is designed for through-hole mounting.
Mallory Sonalert PF-27N25PSQ technical specifications.
| Frequency | 2.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PF |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-27N25PSQ to view detailed technical specifications.
No datasheet is available for this part.