Mallory Sonalert PF-27N25WQ technical specifications.
| Current Rating | 15mA |
| Frequency | 2.5kHz |
| Input Type | DC |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges, Panel |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PF |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-27N25WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.