Mallory Sonalert PF-27N35PSQ technical specifications.
| Frequency | 3.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Through Hole |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Series | PF |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-27N35PSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.