Mallory Sonalert PF-27N36PSQ technical specifications.
| Frequency | 3.5kHz |
| Input Type | DC |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PF |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-27N36PSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.