
Piezo audio indicator with a 3VDC to 15VDC input range and 5mA operating current. Features a 12VDC nominal voltage and produces 83dBA at a 4.1kHz self-resonant frequency. This through-hole component has a 13.8mm diameter and 7.5mm height, with PC pin termination for easy mounting. Operating temperature range is -20°C to 90°C.
Mallory Sonalert PK-12N40PQ technical specifications.
| Package/Case | Radial |
| Current Rating | 5mA |
| Diameter | 13.8mm |
| Frequency | 4.1kHz |
| Height | 7.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.1kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 15V |
| Weight | 0.028219oz |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-12N40PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
