
Mallory Sonalert PK-16N04WA-01Q technical specifications.
| Current Rating | 25mA |
| Frequency | 400Hz |
| Height | 15mm |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-16N04WA-01Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.