Mallory Sonalert PK-20A25W technical specifications.
| Frequency | 500Hz |
| Length | 23mm |
| Mount | Flush |
| Series | PK |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-20A25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.