
DC audio indicator with a 3V to 24VDC input range and 10mA operating current. Features a 95dBA sound output at a 3.5kHz frequency, suitable for alarms and buzzers. Designed for panel, flange, and flush mounting with wire lead termination. Operates within a -20°C to 70°C temperature range.
Mallory Sonalert PK-20A35EWQ technical specifications.
| Current Rating | 10mA |
| Diameter | 28mm |
| Frequency | 3.5kHz |
| Height | 25mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges, Flush |
| Operating Supply Current | 10mA |
| Outside Diameter | 28mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.310411oz |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-20A35EWQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
