
Mallory Sonalert PK-2316N04P-06Q technical specifications.
| Package/Case | Radial |
| Frequency | 400Hz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-2316N04P-06Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.