
Mallory Sonalert PK-27A25PSQ technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 16.2mm |
| Input Type | DC |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flush |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.5kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Weight | 0.232808oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27A25PSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.