Mallory Sonalert PK-27A29ERB481Q technical specifications.
| Frequency | 2kHz |
| Input Type | DC |
| Length | 44.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| Series | PK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27A29ERB481Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.