Mallory Sonalert PK-27A35ERQ technical specifications.
| Current Rating | 15mA |
| Diameter | 37mm |
| Frequency | 3.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PK |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27A35ERQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.