Audio Piezo 3VDC 24VDC
Mallory Sonalert PK-27A35PS technical specifications.
| Current Rating | 10mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Mount | PCB |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-27A35PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.