
Piezo audio indicator with DC input, operating from 3V to 28V. Features a 12VDC rated voltage, 8mA current rating, and a sound output of 90dBA at 2.5kHz. Designed for panel, flange, flush, and chassis mounting with wire lead termination. This component has a diameter of 30mm and a height of 16.2mm, with an operating temperature range of -20°C to 70°C.
Mallory Sonalert PK-27N25WQ technical specifications.
| Color | Black |
| Current Rating | 8mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 16.2mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges, Flush, Chassis Mount |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N25WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.