Mallory Sonalert PK-27N26PS technical specifications.
| Diameter | 30mm |
| Frequency | 500Hz |
| Mount | PCB |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N26PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.