
Mallory Sonalert PK-27N26PSQ technical specifications.
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 15mA |
| Outside Diameter | 30mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| Weight | 4.4g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N26PSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
