Mallory Sonalert PK-27N26W technical specifications.
| Diameter | 30mm |
| Frequency | 500Hz |
| Mount | Flush |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N26W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.