Mallory Sonalert PL-21A31P technical specifications.
| Current Rating | 18mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Mount | PCB |
| Nominal Supply Voltage (DC) | 12V |
| Series | PL |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PL-21A31P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.