Mallory Sonalert PL-21N30WQ technical specifications.
| Frequency | 3kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | PL |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-21N30WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.