Through-hole mounted audio component operating at 12VDC with a maximum supply current of 12mA. Features a frequency range of 2500Hz to 3500Hz and a pin voltage of 3VDC. Designed for operation between -20°C and 70°C.
Mallory Sonalert PL-21N31PQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Series | PL |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-21N31PQ to view detailed technical specifications.
No datasheet is available for this part.