
The PL-27A35EPQ is a piezo buzzer with a current rating of 15mA and a voltage rating of 12V. It operates within a temperature range of -20°C to 70°C and is designed for panel mounting. The device is available in a through-hole package and is packaged in bulk. It is suitable for use with a DC input type and has a frequency of 3.5kHz.
Mallory Sonalert PL-27A35EPQ technical specifications.
| Current Rating | 15mA |
| Diameter | 37mm |
| Frequency | 3.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PL |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-27A35EPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.