Mallory Sonalert PL-27N25WQ technical specifications.
| Color | Black |
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.5kHz |
| Series | PL |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-27N25WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.