Mallory Sonalert PL-27N26W technical specifications.
| Diameter | 30mm |
| Frequency | 500Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Flush |
| Nominal Supply Voltage (DC) | 12V |
| Series | PL |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PL-27N26W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.