Mallory Sonalert PL-35N29WQ technical specifications.
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Mount | Flush, Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Series | PL |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-35N29WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.