
Mallory Sonalert PLD-27A35PQ technical specifications.
| Color | Black |
| Frequency | 3.5kHz |
| Height | 16.2mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flush |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | PLD |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PLD-27A35PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.