Mallory Sonalert PLD-27N36W technical specifications.
| Current Rating | 12mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Mount | Flush |
| Series | PLD |
| Termination | Screw |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PLD-27N36W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.