Mallory Sonalert PMO-4015PN-42KDQ technical specifications.
| Frequency Range | 50 to 12000Hz |
| Maximum Impedance | 2200Ohm |
| Sensitivity | -42±2dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 58dB |
| Max Operating Supply Voltage | 10VDC |
| Min Operating Supply Voltage | 1VDC |
| Termination Method | Pin |
| Shape | Round |
| Product Weight | 0.1g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PMO-4015PN-42KDQ to view detailed technical specifications.
No datasheet is available for this part.