Mallory Sonalert PMOF-9745P-39UQ technical specifications.
| Frequency Range | 20 to 16000Hz |
| Maximum Impedance | 2200Ohm |
| Sensitivity | -39±2dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10VDC |
| Min Operating Supply Voltage | 1.1VDC |
| Termination Method | Pin |
| Shape | Round |
| Product Weight | 0.8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PMOF-9745P-39UQ to view detailed technical specifications.
No datasheet is available for this part.