The PS-4529W-100AQ is a 12V DC panel mount piezo buzzer from Mallory Sonalert. It operates within a temperature range of -30°C to 70°C and consumes a maximum of 30mA of operating supply current. The buzzer is packaged in bulk with wire leads for termination. It is designed for general use in audio components and electromechanical applications.
Mallory Sonalert PS-4529W-100AQ technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Series | PS |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PS-4529W-100AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.