Mallory Sonalert PS-531Q technical specifications.
| Frequency | 2.8kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Current | 200mA |
| Packaging | Bulk |
| Series | PS |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PS-531Q to view detailed technical specifications.
No datasheet is available for this part.