Mallory Sonalert PS-562 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.5kHz |
| Mount | Flanges |
| Series | PS |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PS-562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.