Mallory Sonalert PS-913 technical specifications.
| Current Rating | 350mA |
| Frequency | 3.5kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 350mA |
| Mount | Base |
| Nominal Supply Voltage (DC) | 12V |
| Series | PS |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PS-913 to view detailed technical specifications.
No datasheet is available for this part.