Mallory Sonalert PS-953 technical specifications.
| Current Rating | 150mA |
| Diameter | 33mm |
| Frequency | 3.5kHz |
| Height | 33mm |
| Length | 33mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 150mA |
| Mount | PCB |
| Nominal Supply Voltage (DC) | 12V |
| Series | PS |
| Termination | PCB |
| Voltage Rating | 12V |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PS-953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.