
Piezo audio indicator with a frequency range of 1150 to 1850 Hz, producing a minimum sound pressure of 105 dBA. Operates with a supply voltage from 5VDC to 15VDC, with a typical operating voltage of 12VDC, and a maximum supply current of 150 mA. Features screw mount and wire lead termination. Product dimensions are 34.5 mm height and 51 mm diameter, with an operating temperature range of -20 °C to 60 °C.
Mallory Sonalert PS-983Q technical specifications.
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 34.5 |
| Product Diameter (mm) | 51 |
| Maximum Resonant Frequency | 1850Hz |
| Frequency Range | 1150 to 1850Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 150mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 105dBAdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PS-983Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.