
Mallory Sonalert PSR-28N08A-JQ technical specifications.
| Package/Case | Metal |
| Depth | 4.3mm |
| Diameter | 28mm |
| Frequency | 700Hz |
| Impedance | 8R |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 700Hz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PSR-28N08A-JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
