This Neodymium Iron Boron magnet operates within a resonant frequency of 480Hz and a frequency range of 480 to 10000Hz. It has a rated input power of 0.2W and a maximum input power of 0.4W. The magnet's impedance is 45 and it produces a sound pressure of 92±3. The product weighs 9.3 units and has a round shape.
Mallory Sonalert PSR37N45SK technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Resonant Frequency | 480Hz |
| Frequency Range | 480 to 10000Hz |
| Rated Input Power | 0.2W |
| Maximum Input Power | 0.4W |
| Sound Pressure | 92±3dBA |
| Impedance | 45Ohm |
| Shape | Round |
| Product Weight | 9.3g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PSR37N45SK to view detailed technical specifications.
No datasheet is available for this part.