Mallory Sonalert PSR4028F08S11.5K technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Resonant Frequency | 390Hz |
| Frequency Range | 390 to 15000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 2W |
| Sound Pressure | 97±3dBA |
| Impedance | 8Ohm |
| Shape | Rectangular |
| Product Weight | 12.5g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PSR4028F08S11.5K to view detailed technical specifications.
No datasheet is available for this part.