This dynamic speaker magnet is constructed from neodymium iron boron material and operates within a frequency range of 560 to 6000 Hz. The device features an impedance of 8 ohms and a round shape. It is designed to withstand a maximum input power of 2 watts and a rated input power of 1 watt. The sound pressure level of this magnet is 102±3 decibels.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Resonant Frequency | 560Hz |
| Frequency Range | 560 to 6000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 2W |
| Sound Pressure | 102±3dBA |
| Impedance | 8Ohm |
| Shape | Round |
| Product Weight | 8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |