Mallory Sonalert PT-1240P technical specifications.
| Diameter | 13.8mm |
| Frequency | 4.1kHz |
| Height | 8.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 20V |
| Series | PT |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-1240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.