
Mallory Sonalert PT-1540P technical specifications.
| Diameter | 17mm |
| Frequency | 4kHz |
| Height | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Supply Voltage | 25V |
| Series | PT |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-1540P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.