
Audio piezo transducer with a 4kHz frequency and 14nF capacitance. Features a 17mm diameter and 7mm height, designed for through-hole PCB mounting with PC pin termination. Operates within a -20°C to 100°C temperature range, accepting a maximum supply voltage of 25V and drawing 1.5mA current. This lead-free component is suitable for alarm, buzzer, and siren applications.
Mallory Sonalert PT-1540PQ technical specifications.
| Capacitance | 14nF |
| Color | Black |
| Current Rating | 1.5mA |
| Diameter | 17mm |
| Frequency | 4kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 1.5mA |
| Outside Diameter | 17mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.042329oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-1540PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
