Mallory Sonalert PT-1550W technical specifications.
| Diameter | 0.66inch |
| Frequency | 5kHz |
| Length | 95mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 25V |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-1550W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.