Mallory Sonalert PT-2025PAQ technical specifications.
| Frequency | 2.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 2mA |
| Packaging | Bulk |
| Series | PT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2025PAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.