
Mallory Sonalert PT-2038WQ technical specifications.
| Depth | 5mm |
| Diameter | 24mm |
| Frequency | 3.8kHz |
| Height | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Panel, Flanges, Chassis Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Outside Diameter | 24mm |
| Packaging | Bulk |
| Self Resonant Frequency | 3.8kHz |
| Series | PT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2038WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
