Mallory Sonalert PT-2725FPL technical specifications.
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Length | 1.34mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 28V |
| Self Resonant Frequency | 2.5kHz |
| Series | PT |
| Termination | PCB |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2725FPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.